| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342079-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342079-3 |
| SKU: | AMP1-2342079-3 |
1-2342079-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance terminal block, designed for efficient board mounting. Featuring a single row with 13 positions, it offers a reliable amperage of 15 A and a voltage capacity of 300 V AC, making it ideal for industrial applications. The housing, made of durable high-temperature polyamide in sleek black, ensures longevity even in harsh environments. With a pitch of 5 mm and through-hole contact mount style, it guarantees secure and stable connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this RoHS-compliant terminal block is not only environmentally friendly but also versatile, suitable for various circuit applications. Its lead-free solder processes, including reflow solder capability up to 260°C, further enhance its usability. Elevate your connectivity solutions with this essential Wire to Board connector.

