| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342079-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342079-5 |
| SKU: | AMP1-2342079-5 |
1-2342079-5
Specifications
Detailed Description
Power and signal transmission is made efficient with this 15 A single-row terminal block, designed for board mount applications. Its high temperature polyamide housing ensures durability, while the copper magnesium contacts provide reliable connectivity. With a voltage rating of 300 V AC and operating temperature range of -40 to 105 °C (-40 to 221 °F), it is suitable for industrial environments. Featuring 15 positions with a pitch of 5 mm (.197 in), this black PCB mount connector is ideal for wire-to-board applications. It is RoHS compliant and suitable for lead-free solder processes, making it environmentally friendly. Perfect for power and signal circuit applications, this terminal block is a versatile solution for various electronic systems.

