| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342082-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342082-7 |
| SKU: | AMP1-2342082-7 |
1-2342082-7
| Heilind Number: | AMP1-2342082-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342082-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-quality terminal block. Designed for optimal performance, it features a durable housing made of high-temperature polyamide in sleek black. With a single row layout and 17 positions, it offers ample space for secure board mounting. The contact material, CuMg, ensures reliable conductivity, while the tin plating in the mating area is ideal for industrial applications. Operating safely in a wide temperature range from -40 to 105°C, this connector is RoHS compliant and lead-free solder capable, making it environmentally friendly. Suitable for power and signal circuit applications, it guarantees efficient and lasting connectivity on your PCB.

