| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-0 |
| SKU: | AMP1-2342083-0 |
1-2342083-0
Specifications
Detailed Description
Power up your connections with this high-performance header, featuring a 15A amperage capacity and a durable high-temperature polyamide housing. Designed for reliable board mounting, its single-row configuration with 10 positions ensures efficient signal and power transmission. With a contact material of CuMg and tin plating in the mating area, this connector guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for industrial applications. RoHS compliant and lead-free solder capable, it's both environmentally friendly and easy to integrate into your circuitry. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284041-0 | ![]() |


