| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-1 |
| SKU: | AMP1-2342083-1 |
1-2342083-1
Specifications
Detailed Description
Easily connect power and signal circuits with this high-quality terminal block. Featuring a single row layout with 11 positions, it offers a secure and efficient board mount design. The 15 A amperage and 300 V AC voltage rating make it suitable for various applications. Constructed with durable high temperature polyamide housing in sleek black, it can withstand harsh environments with an operating temperature range of -40 to 105 °C (-40 to 221 °F). Tin plating on the contact mating area ensures reliable conductivity, while RoHS compliance guarantees environmentally friendly manufacturing. Perfect for industrial use, this lead-free solder compatible terminal block is a versatile solution for wire-to-board connections.

