| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-3 |
| SKU: | AMP1-2342083-3 |
1-2342083-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance header, featuring a 15A amperage rating and durable construction. Crafted from high-temperature polyamide, it ensures reliable operation in demanding environments. With a single row design and 13 positions, it offers ample connectivity options. The black housing color adds a sleek touch, while the tin plating on the contact mating area guarantees optimal conductivity. Suitable for industrial applications, this lead-free solder-compatible header is designed for reflow solder processes up to 260°C, ensuring efficient installation on printed circuit boards. RoHS compliant and rated for a wide operating temperature range, from -40 to 105°C (-40 to 221°F), it meets stringent industry standards for performance and environmental responsibility. Ideal for wire-to-board connections, this shrouded header with through-hole mount style is a versatile solution for your connectivity needs.

