| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-5 |
| SKU: | AMP1-2342083-5 |
1-2342083-5
Specifications
Detailed Description
Easily connect power and signal circuits with this high-quality terminal block. Designed for board mount installation, it features a single row of 15 positions with a 5.08mm pitch, making it ideal for various applications. With a current rating of 15A and a voltage of 300V AC, it ensures reliable performance. The housing, made of high-temperature polyamide in a sleek black color, can withstand harsh operating conditions ranging from -40 to 105°C (-40 to 221°F). Its contact material is CuMg with tin plating, suitable for industrial lead-free solder processes. This connector is RoHS compliant, guaranteeing environmentally friendly production. Perfect for wire-to-board connections in electronic assemblies, it is a versatile and essential component in any project.

