| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342083-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342083-7 |
| SKU: | AMP1-2342083-7 |
1-2342083-7
| Heilind Number: | AMP1-2342083-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342083-7 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This 15 A, 300 V AC terminal block features a single-row, 17-position design with a 5.08 mm pitch for easy board mounting. Constructed with high temperature polyamide housing in a sleek black color, it offers reliable performance in industrial settings. The contact material is CuMg with tin plating, suitable for lead-free solder processes up to 260°C. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for power and signal applications. Its through-hole mount style and vertical angle make installation convenient, while the shrouded header type ensures secure connections. RoHS compliant and packaged in a box, it guarantees both quality and convenience in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-7 | ![]() |


