| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-3 |
| SKU: | AMP1-2342084-3 |
1-2342084-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality terminal block. Designed for board mount applications, this header features a single row layout with 13 positions, allowing for efficient organization. Its durable construction, made from high temperature polyamide in a sleek black housing, ensures reliable performance even in harsh industrial environments. With an amperage rating of 15 A and a voltage capacity of 300 V AC, this connector is suitable for a wide range of applications. Its tin-plated contact mating area and lead-free solder processes make it compatible with modern assembly methods. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block is a dependable choice for your connectivity needs. Additionally, its wire protection feature and through-hole contact mount style offer added convenience during installation. RoHS compliant and suitable for wire to board connections, this terminal block is an essential component for any electronic setup. Elevate your connectivity solutions with this versatile and efficient connector.

