| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-4 |
| SKU: | AMP1-2342084-4 |
1-2342084-4
Specifications
Detailed Description
This 15 A amperage connector features a single-row header with 14 positions, making it ideal for board mount applications. Constructed with high temperature polyamide housing in a sleek black color, it ensures durability and reliability in industrial settings. With a voltage rating of 300 V AC and operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for power and signal circuit applications. The contact material is CuMg with tin plating, and it is RoHS compliant, meeting lead-free solder process requirements. Its pitch of 5.08 mm (.2 in) allows for secure connections to a printed circuit board, while the vertical mount angle and through-hole contact style provide ease of installation. This shrouded header, with a tail length of 2.6 mm (.102 in), offers wire protection and is packaged in a box for convenient storage. Ideal for wire-to-board connections, it is a reliable component in various electronic systems.

