| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-5 |
| SKU: | AMP1-2342084-5 |
1-2342084-5
| Heilind Number: | AMP1-2342084-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342084-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate power and signal connections with this 15A board mount terminal block. Featuring a single row design and high-temperature polyamide housing in sleek black, it offers reliable performance in industrial settings. With 15 positions and a 5.08mm pitch, it's ideal for wire-to-board applications. Operating in a wide temperature range from -40 to 105°C, it ensures durability. The tin-plated contact mating area is suitable for lead-free soldering processes, making it RoHS compliant. Whether for power transmission or signal routing, this terminal block is a versatile solution for your connectivity needs.

