| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342084-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-2342084-8 |
| SKU: | AMP1-2342084-8 |
1-2342084-8
Specifications
Detailed Description
Experience reliable power and signal connectivity with this high-quality terminal block. Designed for optimal performance, it features a 15A amperage and a durable housing made of high temperature polyamide in a sleek black finish. With a single row configuration and 18 positions, it offers ample connectivity options, perfect for your PCB mounting needs. The contact material, CuMg, ensures efficient conductivity, while the tin plating on the contact mating area enhances durability. Operating within a wide temperature range of -40 to 105°C, this terminal block is suitable for various industrial applications. Its lead-free solder processes make it environmentally friendly, and its compliance with RoHS regulations guarantees its safety and quality. Whether for power or signal transmission, this terminal block is a dependable choice for your wire-to-board connections.

