1-2343522-9

Heilind Number:AMP1-2343522-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2343522-9
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2343522-9
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:4
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2343522-9

Detailed Description

Enhance high-speed data transmission with our SFP56 STACKED 2X2 RECEPTACLE ASSEMBLY. This advanced connector features a through-hole press-fit termination method and a compact 0.6mm pitch, perfect for densely populated PCBs. With four ports and twenty positions, it supports rapid data rates of up to 56 Gb/s, ensuring seamless connectivity in demanding applications. Operating reliably in extreme temperatures from -55 to 105°C (-67 to 221°F), this cage assembly with integrated connector is RoHS compliant, offering both performance and environmental responsibility. Ideal for high-speed connectivity in various industries, it's a crucial component for optimizing data transfer efficiency.