MS3454L14S-2PY

Heilind Number:AMP1-2347721-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-2PY
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-2PY
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:12
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2347721-9

Detailed Description

Elevate your high-speed data connectivity with our SFP56 STACKED 2X6 RECEPTACLE ASSEMBLY. This cutting-edge component features a compact and efficient design, boasting a dual-row port matrix configuration with 12 ports and 20 positions. With a data rate of 56 Gb/s, it ensures lightning-fast performance for your applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is built for durability and reliability. The Through Hole - Press-Fit termination method guarantees secure and stable mounting on your PCB. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and environmental responsibility. Upgrade your IO connectors with this essential component, perfect for high-speed cage and connector assemblies.