| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2348455-3 |
| Series: | Dynamic 1000 Series |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Row Spacing: | .129 in, 3.3 mm |
| Package Quantity: | 46 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Locking Latch |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | K747 |
| Contact Layout: | Matrix |
| Connector Length: | 15.02 mm, .397 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 10.1 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 1 µm, 39.37 µin |
| VDE Tested: | No |
| Panel Gasket: | Without |
| Halogen Free: | No |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2348455-3 |
| SKU: | AMP1-2348455-3 |
1-2348455-3
Specifications
Detailed Description
Enhance your power and signal connections with our Dynamic 1200D HDR Assembly. Featuring a durable black tin housing, this assembly is designed for high-performance applications. With 6 positions and a 2.5mm pitch, it offers reliable connectivity for a variety of systems. The polyester GF housing meets UL 94V-0 flammability standards, ensuring safety and compliance. Suitable for board mount and through-hole soldering, it provides flexibility in installation. Operating in a wide temperature range from -55°C to 105°C, it is suitable for harsh environments. With tin contact plating and nickel underplating, it guarantees excellent conductivity and corrosion resistance. The assembly is wave solder capable and suitable for lead-free solder processes, making it environmentally friendly. Its compact design, with a height of 11.8mm and dimensions of .397" x .4", saves space on the PCB while offering easy mating with keyed alignment. Whether for industrial or commercial use, this assembly is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827864-3 | ![]() |


