MS3454L14S-5S

Heilind Number:AMP1-2350397-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-5S
ECAD Model:
3D Model

Description:

11 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-5S
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:11
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP1-2350397-1

Detailed Description

Enhance your electronic connections with this 16 A terminal block, featuring a single row design for streamlined organization. Crafted with durable brass contact material and a reliable spring mechanism, it ensures secure and efficient wire termination. With 11 positions and a 5 mm pitch, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it's suitable for diverse environments. Accommodating wire sizes from 12 to 26 AWG (.13 to 3.31 mm²) and rated for 300 V AC, it's a versatile solution for various applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding industrial settings or DIY projects, this terminal block is a must-have for any electronics enthusiast. Elevate your connectivity game with this high-quality component.