MS3454L14S-7PX

Heilind Number:AMP1-2350398-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-7PX
ECAD Model:
3D Model

Description:

10 POS SPRING TB PLUG , PITCH 3.50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-7PX
Color:Green
Amperage:8 A
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.137 in, 3.5 mm
Block Type:Spring Terminal Block
Number of Positions:10
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:.05 - 1.31 mm², 16 - 24 AWG
Rated Voltage:150 V AC
SKU:AMP1-2350398-0

Detailed Description

Easily connect and secure wires with this PCB Mount Terminal Block. Featuring a vibrant green hue, it adds a pop of color while offering high functionality. With an amperage of 8A, it ensures reliable power transmission. The single row design with 10 positions allows for efficient wire organization. Constructed with durable phosphor bronze contact material, it guarantees long-lasting performance. The 3.5mm pitch accommodates wire sizes ranging from 16 to 24 AWG, and the operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. With a rated voltage of 150V AC and RoHS compliance, this terminal block is a dependable choice for your connectivity needs. Explore more in our Connectors category.