MS3454L14S-9PX

Heilind Number:AMP1-2350513-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-9PX
ECAD Model:
3D Model

Description:

10POS TB HDR 90 DEG, PITCH 5.0 &TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-9PX
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:10
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2350513-0

Detailed Description

Enhance your PCB connections with this 10-position terminal block in a striking green hue. With a robust amperage rating of 16A and durable brass contact material, it ensures reliable performance in various applications. The 5mm pitch spacing allows for efficient wiring, while its PCB mount design simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and with a rated voltage of 300V AC, this terminal block is both versatile and dependable. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your electronic projects with this essential component.