MS3454L14S-9PY

Heilind Number:AMP1-2350513-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-9PY
ECAD Model:
3D Model

Description:

11POS TB HDR 90 DEG, PITCH 5.0 &TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-9PY
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:11
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2350513-1

Detailed Description

Easily secure and connect your PCB components with this green PCB Mount Terminal Block. With a high amperage rating of 16A and 11 positions, it offers reliable power distribution for your electronic projects. The brass contact material ensures durability and efficient conductivity. Featuring a 5mm pitch, it's compatible with standard PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 300V AC, this terminal block is suitable for various industrial applications. In compliance with RoHS standards, it's also environmentally friendly. Upgrade your connectors with this essential component.