| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L14S-9PZ |
| Color: | Green |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP1-2350513-2 |
MS3454L14S-9PZ
| Heilind Number: | AMP1-2350513-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L14S-9PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this 12-position terminal block. Featuring a sleek green design, it offers reliable connectivity with a 16A amperage and 300V AC rated voltage. Crafted with brass contact material and a durable construction, it guarantees long-lasting performance. With a pitch of 5mm (.197 in) and PCB mount block type, installation is hassle-free. Operating smoothly in a wide temperature range (-40 to 105°C, -40 to 221°F) and RoHS compliant, it's ideal for various applications. Upgrade your setup with this efficient connector.

