MS3454L14S-9S

Heilind Number:AMP1-2350513-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-9S
ECAD Model:
3D Model

Description:

13POS TB HDR 90 DEG, PITCH 5.0 &TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-9S
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:13
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2350513-3

Detailed Description

Enhance your PCB connectivity with this 13-position terminal block. Designed for efficient power distribution, this block features a 16A amperage capacity and a 300V AC rated voltage, ensuring reliable performance. The brass contact material and green color coding not only provide durability but also aid in easy identification. With a compact single-row design and a 5mm pitch, it offers seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for a wide range of environments. Plus, with RoHS compliance guaranteed, you can trust in its quality and environmental responsibility. Explore the possibilities with this essential component for your electronic projects.