1-2350514-1

Heilind Number:AMP1-2350514-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2350514-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

11POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2350514-1
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:11
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2350514-1

Detailed Description

Enhance your circuit connections with this high-quality PCB Mount Terminal Block. Featuring a durable brass contact material and a 10A amperage rating, it ensures reliable power transmission. With 11 positions and a 3.5mm pitch, it offers versatile connectivity options for your PCB projects. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F) and with a 300V AC rated voltage, it's suitable for a wide range of applications. Additionally, its RoHS compliance underscores its environmental responsibility. Upgrade your terminal block setup with this essential component.