1-2350514-5

Heilind Number:AMP1-2350514-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2350514-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

15POS TB HDR 90 DEG, PITCH 3.5 &TL 3.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2350514-5
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:15
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2350514-5

Detailed Description

Enhance your PCB connections with our 15-position terminal block, featuring a durable brass contact material for reliable conductivity. With a 10A amperage rating and 300V AC rated voltage, this block ensures secure power transmission. Its PCB mount design and 3.5mm pitch offer easy installation, while its robust construction can withstand temperatures ranging from -40 to 105°C (-40 to 221°F). Compliant with RoHS regulations, it guarantees a safe and environmentally friendly solution for your connectivity needs. Perfect for a variety of applications, this terminal block is a must-have component for any electronic project. Upgrade your connections today and experience seamless performance.