MS3454L16-10SX

Heilind Number:AMP1-2351885-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16-10SX
ECAD Model:
3D Model

Description:

10POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16-10SX
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:10
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351885-0

Detailed Description

Ensure secure and reliable electrical connections with this PCB Mount Terminal Block. Featuring 10 positions with a pitch of 5mm (.197 inches), this block is designed for easy installation on printed circuit boards. The brass contact material and 16A amperage rating guarantee efficient power transmission, while the 300V AC rated voltage ensures compatibility with a wide range of applications. With RoHS compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), this terminal block is suitable for use in various environments. Trust in its quality construction for your connectivity needs.