MS3454L16-11P

Heilind Number:AMP1-2351885-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16-11P
ECAD Model:
3D Model

Description:

12POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16-11P
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:12
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351885-2

Detailed Description

Enhance your PCB assembly with our high-performance terminal block, featuring a robust brass contact material for reliable connectivity. Designed for efficiency, this 12-position block offers a 5mm pitch and can handle up to 16A of current at 300V AC. With a single row configuration, it's perfect for streamlined installations. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various industrial applications. Rest assured, our terminal block is RoHS compliant, meeting strict environmental standards for sustainable manufacturing. Upgrade your setup with this essential connector for seamless power distribution.