MS3454L16-11PW

Heilind Number:AMP1-2351885-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16-11PW
ECAD Model:
3D Model

Description:

13POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16-11PW
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:13
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351885-3

Detailed Description

Achieve secure and efficient power distribution with this high-performance PCB Mount Terminal Block. Designed for reliable connectivity, it features 13 positions with a 5mm pitch, allowing for streamlined wiring in electronic assemblies. With a robust brass contact material and a 16A amperage rating, it ensures optimal conductivity and durability. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Meeting RoHS compliance standards, it guarantees environmentally friendly manufacturing. With a rated voltage of 300V AC, it offers safe and efficient power transmission. Perfect for use in electronic projects and circuit board assemblies, this terminal block is a essential component for your connectivity needs.