MS3454L16-11PX

Heilind Number:AMP1-2351885-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16-11PX
ECAD Model:
3D Model

Description:

14POS TB HDR 180 DEG, PITCH 5.0&TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16-11PX
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:14
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351885-4

Detailed Description

Our 14-position PCB Mount Terminal Block is designed for reliable and secure electrical connections. With a 16A amperage rating and a durable brass contact material, it ensures efficient power transmission. The 5mm pitch allows for easy installation on PCBs, with a high operating temperature range of -40 to 105°C (-40 to 221°F) for versatile use in various environments. Rated for 300V AC, it guarantees safe operation. RoHS compliant, this terminal block is an environmentally friendly choice for your connectivity needs. Suitable for a wide range of applications, it offers a convenient and effective way to manage your wiring connections.