| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L16-11S |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 10 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP1-2351886-0 |
MS3454L16-11S
| Heilind Number: | AMP1-2351886-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L16-11S |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Terminal Block, featuring a robust Brass contact material for reliable performance. With ten positions and a pitch of 3.5mm (.137 inches), this block offers secure mounting for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 300V AC, it ensures durability and efficiency in various applications. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.

