1-2351886-6

Heilind Number:AMP1-2351886-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2351886-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

16POS TB HDR 180 DEG, PITCH 3.5,TL3.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2351886-6
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:16
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP1-2351886-6

Detailed Description

Power up your PCB projects with this high-quality terminal block. With an amperage rating of 10A and a contact material made of durable brass, it ensures reliable connectivity. Featuring a single row design with 16 positions, it offers ample space for your connections. The pitch of 3.5mm (.137 in) allows for easy integration, and its PCB mount block type streamlines installation. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F) and rated for 300V AC, it's suitable for a wide range of applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Explore more of our connectors and terminal blocks for all your electronic needs.