MS3454L16S-4PY

Heilind Number:AMP1-2364570-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-4PY
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG YLW 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-4PY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-0

Detailed Description

Elevate your control panel with the AVH19 Flush Stainless Steel Locking Ring Yellow Push Button Switch. Designed for durability and reliability, this switch boasts a 16A amperage rating, making it ideal for high-power applications. With a vertical right angle mount and SPDT contact configuration, it offers versatile installation options. The silver contact plating ensures efficient conductivity, while the rubber O-ring seal provides protection against dust and moisture. Featuring a flush actuator in a sleek silver finish, it adds a touch of sophistication to any panel. Perfect for on-off operations, this switch is rated for 250VAC, making it suitable for a wide range of industrial and commercial settings. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your control setup with this premium push button switch that combines functionality, style, and performance.