MS3454L16S-4SX

Heilind Number:AMP1-2364570-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-4SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-4SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-4

Detailed Description

Elevate your control panel with the AVH19 Flush SS LK RNG GRN Push Button Switch, designed for efficient and reliable operation. This 12V16A switch features a durable copper alloy construction with silver plating, ensuring longevity and high conductivity. Its rubber O-ring seal provides protection against environmental elements, while the vertical right angle mount type offers versatility in installation. With an SPDT contact configuration and On-On switch operation, it allows for precise control in various applications. The sleek silver actuator, illuminated for easy visibility, adds a touch of sophistication to any panel. Rated for 250VAC and RoHS compliant, this switch guarantees safety and compliance in your projects. Upgrade to the AVH19 for seamless performance and peace of mind.