MS3454L16S-4SY

Heilind Number:AMP1-2364570-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-4SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-4SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-5

Detailed Description

Elevate your control panel functionality with our AVH19 Flush Mount Push Button Switch. Designed for rugged performance, this switch features durable copper alloy contacts with silver plating, ensuring reliable operation. The rubber O-ring seal provides protection against moisture and dust, while the vertical right-angle mount allows for easy installation. With a rated voltage of 250VAC and a high amperage of 16A, this switch is perfect for heavy-duty applications. The SPDT contact configuration offers versatility, and the flush actuator in silver adds a sleek touch to your panel. RoHS compliant and with an illuminated option available, this switch combines safety, efficiency, and style in one compact design. Upgrade your control setup today with the AVH19 Flush Mount Push Button Switch.