MS3454L16S-4SZ

Heilind Number:AMP1-2364570-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-4SZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG GRN 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-4SZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-6

Detailed Description

Elevate your control panel with our AVH19 Flush SS LK RNG GRN push button switch. Designed for reliable performance, this switch features a durable Copper Alloy construction with Silver contact plating, ensuring smooth operation. The included Rubber O-Ring seal provides added protection, while the Vertical Right Angle mount type offers versatile installation options. Illuminate your workspace with ease thanks to the built-in LED indicator, and enjoy seamless switching with its SPDT contact configuration. With a rated voltage of 250VAC and RoHS compliance, this switch is perfect for a wide range of applications. Upgrade your setup with the AVH19 and experience quality you can trust.