MS3454L16S-5P

Heilind Number:AMP1-2364570-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-5P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG BLU 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-5P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364570-7

Detailed Description

Elevate your control panel with the AVH19 Flush Mount Push Button Switch. Crafted for reliability and durability, this switch features a silver contact plating on a copper alloy base, ensuring seamless electrical connectivity. With a 16A amperage and a 250 VAC rating, it's perfect for high-power applications. The SPDT configuration offers versatility, while the vertical right-angle mount allows for easy installation. Complete with an illuminated flush actuator in a sleek silver finish, it's both functional and stylish. Designed for performance and compliance, this switch is not only RoHS-certified but also sealed with a rubber O-ring for added protection. Upgrade your setup with the AVH19 and experience smooth and efficient operation every time.