1-2364571-9

Heilind Number:AMP1-2364571-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2364571-9
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364571-9
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364571-9

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch in vibrant blue. Designed for seamless integration, this switch features a durable copper alloy construction with silver plating for reliable performance. Its SPDT contact configuration offers versatility in circuit design, while a rubber O-ring seal ensures protection against environmental elements. Operating at 24V and 26A, it's ideal for high-power applications. The flush actuator, in a sleek silver finish, provides a modern touch, with a simple Off-(On), On-(Off) operation. ROHS compliant and rated for 250 VAC, this switch guarantees both quality and safety in your electronic setup. Elevate your user experience with the AVH19.