MS3454L16S-8SY

Heilind Number:AMP1-2364572-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L16S-8SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P YLW 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L16S-8SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364572-2

Detailed Description

Enhance your control panel with the AVH19 Flush SS LK R+P YLW Push Button Switch, offering a vibrant yellow illumination for quick identification. With a durable copper alloy construction and silver plating, this switch ensures reliable performance, even in high-amp applications. Its vertical right-angle mount type and flush actuator design provide seamless integration, while the rubber O-ring seal enhances protection against environmental elements. Featuring SPDT contact configuration and on-on switch operation, it offers versatile functionality. Rated for 250VAC, it's suitable for a wide range of industrial settings, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your control system with this high-quality push button switch.