MS3454L18-11PX

Heilind Number:AMP1-2364573-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-11PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-11PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-0

Detailed Description

Easily distinguishable by its vibrant yellow color, this AVH19 Flush SS LK R+P Push Button Switch is a standout choice for panel mounting applications. With a high amperage rating of 26A and durable copper alloy construction, it ensures reliable performance in demanding environments. The silver contact plating guarantees excellent conductivity, while the rubber O-Ring seal provides protection against moisture and dust. Designed for vertical right angle mounting, this switch features an SPDT contact configuration and a flush actuator in a sleek silver finish. Operating at a rated voltage of 250 VAC, it is suitable for a wide range of industrial and commercial uses. Compliant with RoHS regulations, it is also environmentally friendly. Illuminate your control panels with this versatile and high-quality push button switch.