MS3454L18-11PY

Heilind Number:AMP1-2364573-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-11PY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P YLW 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-11PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-1

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch in vibrant yellow, designed for high-amperage applications. With a robust construction featuring a durable rubber O-ring seal and silver-plated copper alloy contacts, this switch ensures reliable performance in demanding environments. The vertical right-angle mount allows for easy installation, while the SPDT configuration offers versatile functionality. Illuminated for added convenience, it operates with a smooth flush actuation, making it ideal for industrial settings. RoHS compliant and rated for 250VAC, this switch guarantees both performance and safety. Elevate your control system with the AVH19.