MS3454L18-11SX

Heilind Number:AMP1-2364573-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-11SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-11SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-3

Detailed Description

Enhance your control panel with the AVH19 FLT SS MT R+P GRN 12V26A push button switch, boasting a robust 26A amperage for reliable performance. Crafted with a vertical right angle mount type and durable copper alloy contact material plated with silver, it ensures efficient conductivity. Featuring a convenient flush actuator in a sleek silver finish, it offers a smooth operation with an Off-(On), On-(Off) switch configuration. Designed for versatility, this switch is illuminated for easy visibility and sealed with a rubber O-ring for added protection. Rated for 250VAC and RoHS compliant, it guarantees both safety and environmental responsibility in any application. Elevate your switch game with this essential component.