MS3454L18-12P

Heilind Number:AMP1-2364573-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-12P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-12P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-5

Detailed Description

Enhance your control panel with the AVH19 Flush Terminal Push Button Switch, featuring a robust stainless steel construction and a vibrant green illumination option. Designed for reliable performance, this switch boasts a high amperage rating of 26A at 24V, making it ideal for demanding industrial applications. Its SPDT contact configuration and silver-plated copper alloy contacts ensure efficient signal transfer, while the rubber O-ring seal provides protection against moisture and debris. With a vertical right-angle mount, this switch offers versatility in installation. The flush actuator, in a sleek silver finish, provides a comfortable and intuitive user experience. RoHS compliant and rated for 250VAC, this switch guarantees both performance and environmental responsibility. Upgrade your control setup with this premium push button switch.