MS3454L18-12PW

Heilind Number:AMP1-2364573-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-12PW
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P GRN 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-12PW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-6

Detailed Description

Elevate your control panel with our AVH19 Flush Stainless Steel Lock Push Button Switch. This high-performance component, featuring a durable copper alloy contact with silver plating, ensures reliable operation in demanding environments. Its rubber O-ring seal provides protection against moisture and dust, while the vertical right-angle mount type offers versatile installation options. With a rated voltage of 250VAC and a robust 26A amperage capacity, this switch is suitable for a wide range of applications. The SPDT contact configuration and flush actuator design allow for smooth On-Off operation, while the green LED illumination adds a touch of sophistication to your panel. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your control panel with our AVH19 Flush Stainless Steel Lock Push Button Switch. This high-performance component, featuring a durable copper alloy contact with silver plating, ensures reliable operation in demanding environments. Its rubber O-ring seal provides protection against moisture and dust, while the vertical right-angle mount type offers versatile installation options. With a rated voltage of 250VAC and a robust 26A amperage capacity, this switch is suitable for a wide range of applications. The SPDT contact configuration and flush actuator design allow for smooth On-Off operation, while the green LED illumination adds a touch of sophistication to your panel. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your control panel with our AVH19 Flush Stainless Steel Lock Push Button Switch. This high-performance component, featuring a durable copper alloy contact with silver plating, ensures reliable operation in demanding environments. Its rubber O-ring seal provides protection against moisture and dust, while the vertical right-angle mount type offers versatile installation options. With a rated voltage of 250VAC and a robust 26A amperage capacity, this switch is suitable for a wide range of applications. The SPDT contact configuration and flush actuator design allow for smooth On-Off operation, while the green LED illumination adds a touch of sophistication to your panel. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects.