MS3454L18-12SW

Heilind Number:AMP1-2364573-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-12SW
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-12SW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364573-9

Detailed Description

Enhance control and visibility in your electronic systems with this AVH19 Flush Mount Push Button Switch. Crafted with a durable copper alloy contact material and silver plating, it ensures reliable performance. The SPDT contact configuration offers versatility, while the flush actuator design and vertical right angle mount type make it ideal for panel installation. With a 26A amperage and 250VAC rating, it's suitable for high-power applications. Featuring a blue illuminated button and rubber O-ring seal, it combines functionality with a sleek aesthetic. Plus, its ROHS compliance guarantees environmentally friendly production. Upgrade your setup with this premium push button switch for seamless operation.