| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L18-1S |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2364574-6 |
MS3454L18-1S
| Heilind Number: | AMP1-2364574-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L18-1S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH19 Flush Switch, a sleek and reliable power switch featuring a vibrant green illumination. Crafted with a durable copper alloy contact material and silver plating, this SPDT configuration ensures optimal performance. With a 16A amperage rating and 250VAC voltage capacity, it offers robust power control. The vertical right angle mount design, sealed with a rubber O-ring, guarantees secure installation in any setting. Boasting RoHS compliance, this switch is not only efficient but also environmentally friendly. Elevate your panel's functionality with the AVH19.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3454L18-20SW | ![]() |


