MS3454L18-1SZ

Heilind Number:AMP1-2364575-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-1SZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-1SZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364575-0

Detailed Description

Easily control power functions with our AVH19 Flush Stainless Steel Push Button Switch. Designed for vertical right-angle panel mounting, this high-performance switch features a durable copper alloy construction with silver plating for reliable conductivity. Its SPDT contact configuration allows for versatile usage, while the flush actuator in a sleek silver finish offers a modern touch. With a rated voltage of 250VAC and a maximum amperage of 26A, it's perfect for a wide range of applications. The yellow illumination adds visual appeal, and the included rubber O-ring seal ensures protection against moisture and dust. Compliant with RoHS regulations, this switch combines functionality with environmental responsibility. Upgrade your control systems with this premium push button switch.