MS3454L18-20PX

Heilind Number:AMP1-2364575-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-20PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-20PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364575-3

Detailed Description

Enhance your power control capabilities with this AVH19 flush mount push button switch. Crafted for high performance, it features a sturdy stainless steel construction with a vibrant green LED illumination, ensuring easy visibility in any environment. Designed for seamless integration, this switch operates at a rated voltage of 250VAC with a robust amperage of 26A, making it suitable for demanding applications. Its SPDT contact configuration and silver-plated copper alloy contacts guarantee reliable conductivity, while the rubber O-ring seal provides protection against moisture and debris. Perfect for panel mounting, this switch offers a vertical right-angle orientation for convenient installation. With a sleek silver actuator and RoHS compliance, it combines functionality with eco-friendliness, making it a versatile choice for various industrial and commercial settings. Upgrade your control systems with the AVH19 push button switch and experience efficiency and durability like never before.