MS3454L18-4P

Heilind Number:AMP1-2364575-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-4P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-4P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364575-9

Detailed Description

Elevate your control panel with our AVH19 Flush Mount Push Button Switch. Crafted with high-performance stainless steel and featuring a vibrant blue LED indicator, this switch not only offers a sleek aesthetic but also ensures reliable operation. With a robust 24V26A power rating, it's perfect for high-demand applications. The SPDT contact configuration, coupled with a durable copper alloy contact material plated with silver, guarantees efficient and long-lasting performance. Designed for vertical right angle mounting, it's easy to integrate into your setup. The flush actuator, with its distinctive silver color, adds a touch of sophistication to your panel. And with RoHS compliance, you can trust that it meets stringent environmental standards. Illuminate your control panel and streamline your operations with the AVH19 Push Button Switch.