1-2364687-0

Heilind Number:AMP1-2364687-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2364687-0
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364687-0
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364687-0

Detailed Description

Enhance your electrical control panel with the AVH22 Flush Stainless Steel Locking Range Yellow Push Button Switch. Operating at 12V with a durable 26A amperage, this switch is designed for reliable performance in demanding environments. Featuring a vertical right angle mount, it offers easy installation and a secure fit. The copper alloy contacts with silver plating ensure efficient conductivity, while the rubber O-ring seal provides protection against dust and moisture. With an SPDT contact configuration and on-off operation, it allows for versatile control. The sleek silver actuator adds a modern touch, complemented by its illumination feature. Rated for 250VAC and RoHS compliant, this switch is a high-quality choice for industrial applications. Elevate your panel design with the AVH22.