MS3454L18-5PY

Heilind Number:AMP1-2364687-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-5PY
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG YLW 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-5PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364687-2

Detailed Description

Easily identify and operate the AVH22 Flush SS LK RNG Push Button Switch in vibrant yellow, designed for efficient panel mounting with a vertical right-angle orientation. Boasting a robust 26A amperage and 250VAC rating, this switch features a durable copper alloy construction with silver plating for reliable performance. The SPDT contact configuration and flush actuator offer versatile functionality, while the included rubber O-ring seal ensures protection against environmental elements. With a sleek silver actuator and illuminated design, this RoHS-compliant switch is both visually appealing and compliant with industry standards. Perfect for a variety of applications where precision and durability are essential.