MS3454L18-5PZ

Heilind Number:AMP1-2364687-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-5PZ
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG GRN 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-5PZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364687-3

Detailed Description

Elevate your control panel with the AVH22 Flush Mount Push Button Switch in stunning silver. Crafted for durability and precision, this versatile switch features a SPDT contact configuration with a 26A amperage rating, perfect for high-performance applications. The sleek vertical right angle mount design, sealed with a rubber O-Ring, ensures reliable operation in any environment. Illuminate your workspace with its green LED indicator, while the flush actuator in silver adds a touch of sophistication. Designed for Off-(On) and On-(Off) switch operation, this switch offers seamless functionality. RoHS compliant and rated for 250VAC, it guarantees safety and quality. Upgrade your setup with the AVH22 for a seamless and efficient control solution.