MS3454L18-6S

Heilind Number:AMP1-2364688-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L18-6S
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P YLW 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L18-6S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364688-0

Detailed Description

Enhance visibility and functionality with our AVH22 Flush Stainless Steel Push Button Switch. Designed for vertical right angle mounting on panels, this high-performance switch features a durable copper alloy contact with silver plating, ensuring reliable conductivity. The included rubber O-ring seal provides added protection, while the bright yellow illumination offers easy identification in any setting. With a 16A rated amperage and SPDT contact configuration, this switch is perfect for various applications. Its sleek silver actuator, flush design, and ON-ON switch operation make it both user-friendly and aesthetically pleasing. RoHS compliant and rated for 250VAC, this switch guarantees both performance and environmental responsibility. Elevate your control system with the AVH22 Push Button Switch.